Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč514.892 |
| 10+ | Kč428.116 |
| 25+ | Kč386.984 |
| 100+ | Kč364.162 |
| 250+ | Kč352.625 |
| 500+ | Kč345.602 |
Product Information
Product Overview
ADSP-BF703BBCZ-4 is a blackfin+ core embedded processor. The Blackfin processor combines a dualMAC 16bit state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. New enhancements to the Blackfin+ core add 32bit MAC and 16bit complex MAC support, cache enhancements, branch prediction and other instruction set improvements all while maintaining instruction set compatibility to previous Blackfin products. The processor offers performance up to 400MHz, as well as low static power consumption. Produced with a low-power and low voltage design methodology, they provide world-class power management and performance.
- 400MHz max processor instruction rate, 256Kbytes L2 RAM
- Dual 16bit or single 32bit MAC support per cycle
- 16bit complex MAC and many other instruction set enhancements
- Crypto hardware accelerators
- Fast secure boot for IP protection
- memDMA encryption/decryption for fast run-time security
- 136Kb L1 SRAM with multi-parity bit protection (64Kb instruction, 64Kb data, 8Kb scratchpad)
- Large on-chip L2 SRAM with ECC protection 256Kb, 512Kb, 1MB variants
- Operating temperature range from -40°C to +105°C
- 88-lead LFCSP-VQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
400MHz
184Pins
CAN, I2C, SPI, UART, USB
1Cores
1.045V
Surface Mount
85°C
AEC-Q100
32 bit
CSPBGA
-
256KB
512KB
1.155V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate