Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,603.364 |
| 10+ | Kč1,336.012 |
| 25+ | Kč1,285.099 |
| 100+ | Kč1,205.846 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,603.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC584BBCZ-5A
Order Code4568525
Technical Datasheet
DSP TypeFixed / Floating Point
Data Bus Width64 bit
Operating Frequency Max500MHz
IC Case / PackageCSPBGA
No. of Pins349Pins
No. of MIPS-
InterfacesCAN, I2C, PPI, SPI, TWI, UART
RAM Memory Size640KB
No. of Cores3Cores
Program Memory Size512KB
Supply Voltage Min1.05V
Supply Voltage Max1.15V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
500MHz
No. of Pins
349Pins
Interfaces
CAN, I2C, PPI, SPI, TWI, UART
No. of Cores
3Cores
Supply Voltage Min
1.05V
IC Mounting
Surface Mount
Operating Temperature Max
120°C
Qualification
AEC-Q100
Data Bus Width
64 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
640KB
Program Memory Size
512KB
Supply Voltage Max
1.15V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability