Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč210.672 |
| 10+ | Kč161.264 |
| 25+ | Kč145.213 |
| 100+ | Kč114.616 |
| 250+ | Kč112.358 |
| 500+ | Kč110.101 |
Product Information
Product Overview
ADT7320UCPZ-RL7 is a high accuracy digital temperature sensor that offers breakthrough performance over a wide industrial temperature range. It contains an internal band gap reference, a temperature sensor, and a 16-bit analogue-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0078°C. The ADC resolution, by default, is set to 13 bits (0.0625°C). The ADC resolution is a user programmable mode that can be changed through the serial interface. The ADT7320 is guaranteed to operate over supply voltages from 2.7V to 5.5V. Operating at 3.3V, the average supply current is typically 210µA. The ADT7320 has a shutdown mode that powers down the device and offers a shutdown current of typically 2.0µA at 3.3V. Applications include RTD and thermistor replacement, thermocouple cold junction compensation, medical equipment, industrial control and test, food transportation and storage, environmental monitoring and HVAC, laser diode temperature control.
- Critical overtemperature interrupt, overtemperature/undertemperature interrupt
- SPI-compatible interface
- No temperature calibration/correction required by user, no linearity correction required
- Accuracy is 0.0017°C typical at (TA = -10°C to +85°C, VDD = 3.0V)
- Temperature conversion time is 240ms typ at (continuous conversion and one-shot conversion mode)
- Drift is 0.0073°C typical at (500 hour stress test at 150°C with VDD = 5.0V)
- 0.1°C/V DC PSRR at TA = 25°C
- Repeatability is ±0.015°C typical at (TA = 25°C)
- Operating temperature range from -40°C to +150°C
- 16-lead LFCSP-WQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.25°C
-40°C
150°C
LFCSP
16Pins
5.5V
16 bits
-40°C
ADT7320 Series
MSL 3 - 168 hours
Digital
± 0.25°C
-40°C
150°C
LFCSP-WQ
2.7V
1Channels
SPI
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate