Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč352.625 |
10+ | Kč208.415 |
47+ | Kč191.862 |
141+ | Kč183.836 |
282+ | Kč180.074 |
517+ | Kč176.563 |
Product Information
Product Overview
ADUM5403ARWZ is a quad-channel digital isolator with isoPower®, an integrated, isolated DC-to-DC converter based on the Analog Devices, Inc., iCoupler® technology. This device eliminates the need for a separate, isolated DC-to-DC converter in low-power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the power and feedback paths in the DC-to-DC converter. The result is a small form factor, total isolation solution. isoPower uses high-frequency switching elements to transfer power through its transformer. It is approved by UL recognition, 2500 V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity IEC 60747-5-2 (VDE 0884, Part 2), VIORM = 560V peak, CQC certification per GB4943.1-2011. It is used in applications such as RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, power supply start-up bias and gate drives, isolated sensor interfaces, and industrial PLCs.
- isoPower integrated, isolated dc-to-dc converter
- Regulated 3.3V or 5V output, up to 500mW output power
- High common-mode transient immunity is <gt/>35KV/μs typical
- Number of inputs, VDD1 side is 1, line regulation is 1mV/V typ at (IISO=50mA, VDD1=VSEL=VISO=5V)
- Number of inputs, VISO side is 3, load regulation is 1% typ at (IISO=10 to 90mA, VDD1=VSEL=VISO=5V)
- 1Mbps maximum data rate, output ripple is 75mV p-p typ at (20MHz bandwidth, VDD1 = VSEL = VISO = 5V)
- 100ns maximum propagation delay at 5V, output noise is 200mV p-p typ at (TA=25°C, VDD1=VSEL=VISO=5V)
- 40ns max pulse width distortion, switching frequency is 180MHz typ at (TA=25°C, VDD1=VSEL=VISO=5V)
- PWM frequency is 625KHz typ at (TA = 25°C, VDD1 = VSEL = VISO = 5V)
- Operating temperature range from -40°C to +105°C, 16-lead SOIC-W package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS
Digital Isolator
2.5kV
105°C
-
No SVHC (21-Jan-2025)
3V
WSOIC
1Mbps
CMOS
Magnetic
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate