Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,033.798 |
Product Information
Product Overview
Demonstration circuit 1332B features the LTC®2631, a 12bit I2C DAC with 1LSB (max) INL error. This device establishes a new benchmark for size and integration of 12bit DACs and on-board reference. The DC1332B may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. After evaluating with Linear Technology’s software, the digital signals can be connected to the end application’s processor/controller for development of the serial interface.
- Features LTC2631ACTS8-HM12 with 12bit resolution
- Mid-scale power-up
- 4.096V full scale voltage
Contents
DC1332B-C demonstration board, 14-conductor ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Demo Board LTC2631ACTS8-HM12#PBF, 14-Conductor Ribbon Cable
-
LTC2631ACTS8-HM12#PBF
DAC
Demo Board LTC2631ACTS8-HM12#PBF, 14-Conductor Ribbon Cable
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate