Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,159.890 |
Product Information
Product Overview
DC1459B-B is a demo board for the LTC3588-2 piezoelectric energy harvesting power supply with 14V minimum VIN. The LTC3588 integrates a low-loss full-wave bridge with a high-efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric transducers. An ultralow quiescent current undervoltage lockout mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. Four output voltages are pin selectable with up to 100mA of continuous output current. A power good comparator produces a logic high referenced to VOUT on the PGOOD pin when the converter reaches the programmed VOUT, signalling that the output is in regulation.
- Input voltage range from 14 to 18V at TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management
Demonstration Board, User Guide
No SVHC (21-Jan-2025)
LTC3588
Energy Harvesting
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate