Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,265.856 |
Product Information
Product Overview
DC1996A-A demonstration circuit features the LTC®2323-16 family. With up to 5Msps, this differential, dual channel, 16bit, serial, high speed successive approximation register (SAR) ADC is available in a 28-lead QFN package. The LTC2323 has an internal 20ppm/°C reference and an SPI-compatible serial interface that supports CMOS and LVDS logic. The DC1996A-A demonstrates the DC and AC performance of the LTC2323 in conjunction with the DC890 PScope™ data collection board. Alternatively, by connecting the DC1996A into a customer application, the performance of the LTC2323 can be evaluated directly in that circuit.
- 5Msps maximum conversion rate
- 110MHz maximum clock frequency
Technical Specifications
Linear Technology
16bit
Data Converter
Demo Board LTC2323CUFD-16
No SVHC (25-Jun-2025)
LTC2323CUFD-16
5MSPS
ADC
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate