Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,288.610 |
Product Information
Product Overview
DC2063A is a demonstration circuit featuring the LTC®2875. The LTC2875 is a robust high speed, low-power, ISO 11898-2 compliant CAN transceiver. The demo circuit operates on 3.3V or 5V supplies and features ±60V overvoltage fault protection on the data transmission lines during all modes of operation. The demo circuit contains all the components necessary to demonstrate the features of the LTC2875 in a CAN network, including a terminated SMB jack for TXD data input, jumper selectable CAN bus termination (supporting either single or split termination configurations), and a jumper selectable variable slew rate control.
- Input supply range from 3.0 to 3.6V (3.3V VCC range) and 4.5 to 5.5V (5V VCC range)
- 4Mbps maximum data rate at JP3 in ‘MAX’ position
- 10V bus differential v voltage (CANH-CANL)
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
CAN Transceiver
LTC2875IDD
Demo Board LTC2875IDD
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate