Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,912.099 |
Product Information
Product Overview
DC2196A-A is a LTC2666-16 8channel 16bit ±10V VOUT SoftSpan DAC with 10ppm/°C max reference (req DC2026 or DC590) demonstration board. This device features per-channel SoftSpan configuration with five output ranges: 0V to 5V, 0V to 10V, ±2.5V, ±5V and ±10V. A toggle feature allows any or all DACs to switch between two programmed codes via a single SPI command or by the TGP input pin. The versatile SPI interface can operate on any logic level between 1.71V and 5.5V for easy interface to lower voltage microcontrollers or FPGAs.
Contents
DC2196A-A demonstration board, Ribbon cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Demonstration Board LTC2666IUH-16, Ribbon Cable
No SVHC (21-Jan-2025)
LTC2666IUH-16
DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate