Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,159.890 |
Product Information
Product Overview
DC2522A is a LT8609S 42V, 2A/3A peak micropower synchronous step-down regulator demonstration board. Demonstration circuit 2522A is a 42V, 2A/3A peak micropower synchronous step-down regulator featuring the LT®8609S. The demo board is designed for 5V output from a 5.5V to 42V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8609S is a compact, high efficiency, high speed synchronous monolithic stepdown switching regulator that consumes only 2.5μA of quiescent current when output is regulated at 5V. Top and bottom power switches, compensation components and other necessary circuits are inside of the LT8609S to minimize external components and simplify design.
- Maximum output current is 2A (min)
- Switching frequency of 2MHz(typ) at TA = 25°C
- Efficiency at DC 93.1% at VIN = 12V, IOUT = 1A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8609SEV#PBF
-
LT8609SEV#PBF
Synchronous Buck Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate