Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč12,381.996 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,382.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2668A
Order Code4033102
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC5552IUDB#PBF
Kit Application TypeRF Mixer
Application Sub TypeMicrowave Mixer
Kit ContentsDemo Board LTC5552IUDB#PBF
Kit ContentsDemo Board LTC5552IUDB#PBF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demonstration circuit 2668A is optimized for evaluation of the LTC®5552 passive double-balanced mixer. Its RF port is broadband matched from 3GHz to 20GHz, and the internal LO amplifier, requiring only a 0dBm drive level is broadband matched to 50 ohm from 1GHz to 20GHz with 10dB Return Loss. The differential IF output is usable from DC to 6GHz. The LTC5552 can be used for upconverting and downconverting applications.
- Supply voltage (VCC) of 4V (maximum)
- LO input power (1GHz to 20GHz) of 10dBm
- RF power (3GHz to 20GHz) of 20dBm
- RF DC voltage of ±0.1V
- IF+/IF– power (LF to 6GHz) of 20dBm IF+/IF– DC voltage of ±0.3V
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF Mixer
Kit Contents
Demo Board LTC5552IUDB#PBF
Product Range
-
Silicon Core Number
LTC5552IUDB#PBF
Application Sub Type
Microwave Mixer
Kit Contents
Demo Board LTC5552IUDB#PBF
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001