Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDG1209EVKIT#
Order Code3595576
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,879.206 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,879.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDG1209EVKIT#
Order Code3595576
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberDG1209EUE+
Kit Application TypeLogic
Application Sub TypeMultiplexer
Kit ContentsEvaluation Kit DG1209EUE+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DG1209 evaluation kits (EV kits) provide a proven design to evaluate the DG1209, low-leakage and low-charge-injection multiplexer devices. The DG1209EVKIT# are fully assembled and tested, and come populated with the DG1209EUE+ multiplexer. The DG1209 is a dual 4-to-1 device.
- SMA connectors for analogue inputs and outputs
- Jumpers at enable and address selection Inputs for easy configuration
- Test points for all digital and analogue signals
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Logic
Kit Contents
Evaluation Kit DG1209EUE+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
DG1209EUE+
Application Sub Type
Multiplexer
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001