Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1070K
Order Code3927649
Also Known As90-1070K-000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,731.622 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,731.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1070K
Order Code3927649
Also Known As90-1070K-000
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberDS1077L/DS1085L/DS1086L/DS1087L
Kit Application TypeClock & Timing
Application Sub TypeOscillator
Kit ContentsProgramming Board, 3.5" Floppy Disk, EconOscillator EV Kit Software, DS3900 Communications Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DS1070K EconOscillator programming kit is a complete hardware/software solution for programming Dallas Semiconductor’s 2-wire EconOscillator™ products for evaluation and prototyping new designs. The kit is compatible with the DS1077(L), DS1085(L), DS1086(L) and DS1087(L)*.
- Built-in settings calculator determines the settings required for the desired frequency
- ZIF sockets for both 8-pin µSOP and 8-pin SO devices
- 2.7V to 5.5V operation
Contents
3.5” floppy disk with windows software, Programming board, DS3900 Communications module.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Clock & Timing
Kit Contents
Programming Board, 3.5" Floppy Disk, EconOscillator EV Kit Software, DS3900 Communications Module
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
DS1077L/DS1085L/DS1086L/DS1087L
Application Sub Type
Oscillator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001