Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1230AB-85+
Order Code3916010
Also Known As90-1230A+B85
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 24+ | Kč691.456 |
Price for:Tube of 1
Minimum: 24
Multiple: 24
Kč16,594.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1230AB-85+
Order Code3916010
Also Known As90-1230A+B85
Technical Datasheet
Memory TypeNVSRAM
Memory Size256Kbit
NVRAM Memory Configuration32K x 8bit
IC Interface TypeParallel
Access Time85ns
Memory Case StyleEDIP
No. of Pins28Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Type
NVSRAM
NVRAM Memory Configuration
32K x 8bit
Access Time
85ns
No. of Pins
28Pins
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Memory Size
256Kbit
IC Interface Type
Parallel
Memory Case Style
EDIP
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001