| Quantity | Price (ex VAT) |
|---|---|
| 40+ | Kč1,112.800 |
Product Information
Product Overview
The DS1245YP-70+ is a 1024K non-volatile SRAM in 34 pin PWRCP package. This 1,048,576bit fully static non-volatile SRAM is organized as 131,072 words by 8 bits. It has self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source will be automatically switched on and write protection is unconditionally enabled to prevent data corruption. Lithium energy source is electrically disconnected to retain freshness until power is applied for the first time. DS1245 device in PowerCap module package is directly surface mountable and is normally paired with DS9034PC PowerCap to form a complete non-volatile SRAM module. There is no limit on the number of write cycles that can be executed and additional support circuitry is not required for microprocessor interfacing.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- 10 years minimum data retention in the absence of external power
- Data is automatically protected during power loss
- Low power CMOS technology
- Read and write access time of 70ns
- Write protection voltage of 4.37V
- 5pF input/output capacitance
- Detachment feature on PowerCap allows easy removal using regular screwdriver
- Standardized pin-out for all non-volatile SRAM products
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SRAM
128K x 8bit
70ns
34Pins
5.5V
70°C
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
1Mbit
-
PWRCP
4.5V
0°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate