Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč111.104 |
10+ | Kč84.520 |
50+ | Kč73.735 |
100+ | Kč70.475 |
250+ | Kč66.713 |
500+ | Kč64.957 |
Product Information
Product Overview
The DS1337+ is an I²C serial Real-time Clock with two programmable time-of-day alarms and a programmable square-wave output. Address and data are transferred serially through an I²C bus. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. The device is fully accessible through the serial interface while VCC is between 1.8 and 5.5V. I²C operation is not guaranteed below 1.8V. Timekeeping operation is maintained with VCC as low as 1.3V.
- Completely manages all timekeeping functions - Two time-of-day alarms and oscillator stop flag
- Interfaces with most microcontrollers - I²C serial interface
Applications
Consumer Electronics, Medical, Communications & Networking, Metering, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
5.5V
8Pins
-40°C
-
-
ss:mm:hh
1.8V
DIP
I2C, Serial
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate