Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč90.539 |
10+ | Kč59.941 |
30+ | Kč54.424 |
100+ | Kč49.909 |
250+ | Kč43.388 |
Product Information
Product Overview
DS2485Q+U is an advanced 1-wire interface IC with memory. It performs protocol conversion between the I²C host and any attached 1-wireserver. For 1-wire line driving, internal user-adjustable timers relieve the system host processor from generating time-critical 1-wire waveforms, supporting both standard and overdrive 1-wire communication speeds. The 1-wire interface has selectable active or passive 1-wire pullup. Strong pull-up features support 1-wire power delivery for 1-wire devices that require this for EEPROMs and cryptographic computations. It is used in applications such as medical instruments, industrial sensors and tools, limited-use consumables, printer cartridge identification.
- I²C communication up to 1MHz, 0.75Kb of EEPROM for user data
- 1-wire standard and overdrive timing communication speeds
- 1-wire command scripting capability, one open-drain GPIO pin
- Adjustable 1-wire timing for tRSTL, tMSI, tMSP, tRSTH, tW0L, tW1L, tMSR, tREC, RPUP, and PDSLEW
- Large 1-wire block buffer (126 bytes) for efficient data transfer
- Operating voltage range from 2.97V to 3.63V
- Supply current is 400μA maximum at (TA = +25°C)
- Switching hysteresis is 0.3V typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 6-pin TDFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C to 1-Wire
3.63V
6Pins
85°C
-
No SVHC (21-Jan-2025)
2.97V
TDFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate