Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS26502LN+
Order Code2765025
Technical Datasheet
Clock IC TypeClock & Data Recovery
Frequency6.312MHz
No. of Outputs1Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleLQFP
No. of Pins64Pins
IC Output TypeAnalogue
IC Input Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock IC Type
Clock & Data Recovery
No. of Outputs
1Outputs
Supply Voltage Max
3.465V
No. of Pins
64Pins
IC Input Type
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency
6.312MHz
Supply Voltage Min
3.135V
Clock IC Case Style
LQFP
IC Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104