Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28C16EVKIT#
Order Code3438751
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,170.803 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,170.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28C16EVKIT#
Order Code3438751
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS28C16Q+, DS2477Q+
Kit Application TypeSecurity
Application Sub TypeDeepCover Secure Authenticator
Kit ContentsEval Kit 5x DS28C16Q+/DS2477Q+, DS9121BQ+/DS9121DQ+ Socket Board, DS9481P-300# Adapter, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation Kit for the DS28C16 and DS2477
- Demonstrates the features of the DS28C16 DeepCover® SHA-3 I2C authenticator
- Logs I2C communication to aid firmware designer’s understanding of the DS28C16
- 1-wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10, Windows 8 and Windows 7
- Convenient on-board test points and TDFN socket
Contents
5x DS28C16 DeepCover SHA-3 I2C authenticator (8-pin TDFN), 5x DS2477Q+ DeepCover SHA-3 coprocessor (6-pin TDFN), 1x DS9121BQ+ socket board (6-pin TDFN), 1x DS9121DQ+ socket board (8-pin TDFN), 1x DS9481P-300# USB to 1-wire/I2C adapter, 1 USB type-A to micro-USB type-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Security
Kit Contents
Eval Kit 5x DS28C16Q+/DS2477Q+, DS9121BQ+/DS9121DQ+ Socket Board, DS9481P-300# Adapter, USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
DS28C16Q+, DS2477Q+
Application Sub Type
DeepCover Secure Authenticator
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001