Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,602.278 |
Product Information
Product Overview
EVAL-16LFCSPEBZ is an evaluation board enables easy evaluation of the 16-lead lead frame chip scale package (LFCSP) devices in the Switches and Multiplexers Portfolio that are purchased separately. The EVAL-16LFCSPEBZ is supplied with a clamshell socket to secure a 16-lead LFCSP device to the evaluation board without the need for soldering. In addition, there are three sets of gold pin connectors in each trace, for board flexibility and reusability for multiple evaluations. A 16-lead LFCSP device can be inserted into the socket in the centre of the evaluation board. Each device pin has a corresponding three-pin header link, from K1 to K16. This can either be connected to an external signal source by removing the corresponding link or use the link to choose between VDD or GND. A wire screw terminal, J5, supplies the VDD and GND.
- 16-lead, 4 mm × 4 mm LFCSP evaluation board
- Easily changeable clamshell socket for the main device
- Gold pin connectors for the addition of passive components
- SMB connectors for the input and output of signals
- Additional space on board for prototyping
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
Evaluation Board 16-Lead LFCSP Devices
No SVHC (25-Jun-2025)
-
Analogue Switch and Multiplexer
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate