Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,009.911 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,009.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5663RSDZ
Order Code4032899
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5663RBRMZ-5
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD5663RBRMZ-5
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-AD5663RSDZ is an evaluation board to evaluate AD5663R 16bit dual-channel voltage output DAC. The AD5663R uses a serial peripheral interface (SPI) for configuration and control. The evaluation board interfaces to the USB port of a PC via the SDP board.
- Full featured evaluation board for the AD5663R
- Flexible configuration options
- On-board references
- PC control in conjunction with Analog Devices, Inc
- EVAL-SDP-CB1Z system demonstration platform (SDP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5663RBRMZ-5
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD5663RBRMZ-5
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001