Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7734EBZ
Order Code4669062
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,577.395 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,577.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7734EBZ
Order Code4669062
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7734
No. of Bits24bit
Sample Rate15.4kSPS
Kit Application TypeData Converter
Application Sub TypeSigma-Delta ADC
Kit ContentsEvaluation Board AD7734
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-AD7734EBZ is a fully featured evaluation board for the AD7734. The evaluation board can be connected to a PC via the PC COM serial port. Software is provided enabling the user to perform detailed analysis of the ADC's performance. The AD7734 is 4-channel, ±10V input range, high throughput, 24bit sigma-delta A/D converter.
- High resolution analogue-to-digital converter (ADC)
- 24 bits no missing codes and ±0.0025% nonlinearity
- 4 single-ended analogue inputs input ranges +5V, ±5V, +10V, ±10V overvoltage tolerant
- Up to ±16.5 V not affecting adjacent channel and up to ±50V absolute maximum
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7734
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AD7734
Sample Rate
15.4kSPS
Application Sub Type
Sigma-Delta ADC
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001