Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
1 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč16,328.083 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč16,328.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU1442EBZ
Order Code4724014
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAU1442
Kit Application TypeAudio, Video
Application Sub TypeAudio Processor
Kit ContentsEval Board ADAU1442, EVAL-ADUSB2EBZ, GPIO Daughter Board, Power Supply, USB Cable, Quickstart Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADAU1442EBZ is a full-featured ADAU1442 SigmaDSP evaluation board with a full set of analogue and digital input/output connections, including I2S, TDM, and S/PDIF. USBi, 6V power supply and an attachable GPIO control board are included in the package.
- Analog in:4 stereo TRS (3.5mm)
- Analog out:8 stereo TRS (3.5mm)
- Digital I/O: USBi-I2C/SPI, SPDIF I/O, I2S-I/O (TDM)
- 6V DC supply
- Full access to all digital I/O via digital connectors
- Built-in USB communications interface
- Built-in power regulator with wall supply
- Interface to external GPIO board
- Self-boot capability and includes full version of SigmaStudio programming tools
- Compatible with industry-standard communications and audio interfaces
Contents
EVAL-ADAU1442EBZ board, Universal power supply, USB cable, GPIO daughter board, EVAL-ADUSB2EBZ, QuickStart guide .
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio, Video
Kit Contents
Eval Board ADAU1442, EVAL-ADUSB2EBZ, GPIO Daughter Board, Power Supply, USB Cable, Quickstart Guide
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADAU1442
Application Sub Type
Audio Processor
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001