Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,720.237 |
Product Information
Product Overview
EVAL-ADG1206LEBZ is an evaluation board for the ADG1206L. The ADG1206L contain sixteen single channels and eight differential channels, respectively. The ADG1206L switches one of sixteen inputs to a common output, as determined by 4-bit binary address lines A0, A1, A2, and A3. The enable pin (EN) is used to enable or disable the device. When disabled, all channels are switched off. When on, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. An external VL supply pin provides logic control flexibility for lower logic controls. The ADG1206L is 1.2V and 1.8V JEDEC standard compliant.
- Single inline headers provide flexibility for FPGA or microcontroller 1.2V/1.8V logic input signals
- SMD pin resistor or capacitor sockets available for the addition of passive components
- SMB connector sockets provide flexibility for the input and output signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Switch
Evaluation Board ADG1206L
No SVHC (21-Jan-2025)
ADG1206L
Analogue Switch and Multiplexer
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate