Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,744.063 |
Product Information
Product Overview
EVAL-ADG1534EBZ is an evaluation board for the ADG1534, an analogue switch containing four independent SPDT switches that can be controlled by logic inputs IN1, IN2, IN3, and IN4. The enable pin (active-low EN) is used to enable or disable the device. When disabled, all switches are switched off. When enabled, each channel conducts equally well in both directions and has an input signal range that extends to the supplies. The ADG1534 is located in the centre of the evaluation board. Blue three-screw terminals are provided to connect to each of the source and drain pins, and a green four-screw terminal block is provided to connect to the supply voltages. The first three terminals power the device, while the fourth terminal provides users with a defined digital logic supply voltage, if required. Alternatively, the digital logic-supply voltage can be supplied from the on board ADP7142.
- Asymmetrical supply voltages is VDD = +5V, VSS = -8V
- On board ADP7142 for 1.8V logic-input supply
- SMD pin resistor or capacitor sockets available for the addition of passive components
- SMB connector sockets provide flexibility for the input and output signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Switch
Evaluation Board ADG1534
No SVHC (21-Jan-2025)
ADG1534
SPDT Switch
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate