Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,831.592 |
Product Information
Product Overview
EVAL-ADM3055EEBZ is an ADM3055E evaluation board to evaluate the ADM3055E low emission isolated CAN FD transceiver with integrated DC-to-DC converter. The EVAL-ADM3055EEBZ allows the user to evaluate the ADM3055E and the ADM3057E isolated signal and power transceivers for controller area network (CAN) or CAN with flexible data rate (CAN FD) networks. The EVAL-ADM3055EEBZ allows all of the input and output functions to work without the need for external components.
- ADM3055E with isoPower integrated, isolated, Dc to Dc converter
- 2-layer PCB with low radiated emissions, passes EN55022 Class B
- On-board LDO for 6V to 9V supply, providing 5V to the ADM3055E VCC pin
- SMA connectors for TXD pin and RXD pin signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
Isolated CAN Transceiver
ADM3055EBRIZ
Evaluation Board ADM3055EBRIZ
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate