Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,737.491 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,737.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADPDUCZ
Order Code4034286
Technical Datasheet
Silicon Manufacturer-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core Number-
Silicon Family Name-
For Use WithSensor Evaluation Board
Kit ContentsMicrocontroller Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADPDUCZ is a microcontroller board required to operate EVAL-ADPD1081Z-PPG board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
Cortex-M4
Silicon Family Name
-
Kit Contents
Microcontroller Board
SVHC
No SVHC (21-Jan-2025)
Core Architecture
ARM
Silicon Core Number
-
For Use With
Sensor Evaluation Board
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001