Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,780.058 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,780.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7120QSPZ
Order Code4740561
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family NameADuC71xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7120
Kit ContentsEvaluation Board ADuC7120
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-ADUC7120QSPZ is an ADuC7120 QuickStart Development System. The ADUC7120 is a fully integrated, 12-bit, 1MSPS, data acquisition systems incorporating a high performance multichannel ADC, 16-bit/32-bit microcontroller unit (MCU) and Flash®/EE memory on a single chip.
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC71xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Evaluation Board ADuC7120
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16 / 32bit
Core Architecture
ARM
Silicon Core Number
ADuC7120
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A991.b.5.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001