1 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,780.058 |
Product Information
Product Overview
EVAL-ADUC7124QSPZ is an ADuC7124 QuickStart Plus development system. The ADuC7124 is a fully integrated, 1MSPS, 12bit data acquisition system incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash/EE memory on a single chip. The QuickStart Plus Kit for the ADuC7124 precision analogue microcontroller features debug via UART and an assembly & C-source debugging environment. In addition, the QuickStart Plus Kit allows true non-intrusive JTAG emulation. This kit is intended for any new users who want to have a comprehensive hardware development environment.
- Multichannel, 12bit, 1MSPS ADC up to 16 ADC channels
- ARM7TDMI core, 16-bit/32-bit RISC architecture
Technical Specifications
Analog Devices
ADuC71xx
ARM7TDMI
Evaluation Board ADuC7124
No SVHC (25-Jun-2025)
16 / 32bit
ARM
ADuC7124
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate