Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,837.240 |
Product Information
Product Overview
EVAL-ADV7280AEBZ evaluation kit is the platform provided by Analog Devices, Inc., to evaluate the ADV7280A video decoder. This evaluation kit contains an EVAL-ADV7280AEBZ evaluation board and all of its necessary peripherals. The EVAL-ADV7280AEBZ evaluation board features an ADV7280A video decoder and an ADV7391 video encoder. Four analogue video inputs (AIN1 to AIN4) are connected to the ADV7280A video decoder. The ADV7280A can receive analogue video in several different format configurations; hardware configuration changes can be required to support certain formats, for example, single-ended composite video burst sync (CVBS) versus differential CVB. The ADV7280A converts the analogue video received into an ITU-R BT. 656 compatible digital stream. The digital stream is connected to the ADV7391 video encoder. The ADV7391 converts the digital stream back into analogue video that is output via three analogue video outputs.
- Digital (ITU-R BT.656) and YPbPr outputs
Contents
EVAL-ADV7280AEBZ evaluation board, 7.5V power supply block, USB cable.
Technical Specifications
Analog Devices
Audio, Video
Evaluation Board ADV7280A, 7.5V Power Supply Block, USB Cable
No SVHC (21-Jan-2025)
ADV7280A
SDTV Video Decoder
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate