Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LTC9101-2A
Order Code4313273
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč28,308.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč28,308.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-LTC9101-2A
Order Code4313273
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC9101-2A
Kit Application TypePower Management - Power Over Ethernet
Application Sub TypePower Over Ethernet (POE), PSE Controller
Kit ContentsEvaluation Board LTC9101-2A, Daughter Card DC3159A-D, Motherboard DC3017A-B
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-LTC9101-2A is a 48-channel power sourcing equipment (PSE) that complies with IEEE 802.3at. This is a 24-port IEEE 802.3bt LTC9101-2A/LTC9102 evaluation kit. This kit includes the DC3159A-C daughter card, DC3017A-B motherboard, and features the LTC9101-2A and LTC9102 chipset.
- Connects up to 48, 802.3af/at PDs w/ Ethernet splitter for each 2 ports for 2-pair power evaluation
- Kit version requires host control over I2C
Contents
DC3159A-C daughter card, DC3017A-B motherboard.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Power Over Ethernet
Kit Contents
Evaluation Board LTC9101-2A, Daughter Card DC3159A-D, Motherboard DC3017A-B
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
LTC9101-2A
Application Sub Type
Power Over Ethernet (POE), PSE Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001