Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,178.760 |
10+ | Kč1,039.566 |
25+ | Kč992.416 |
100+ | Kč972.602 |
250+ | Kč952.789 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,178.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1096LP3E
Order Code4030433
Technical Datasheet
Frequency Min3.8GHz
Frequency Max5.6GHz
Supply Voltage Min-
Supply Voltage Max5V
RF IC Case StyleQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC1096LP3E is a x2 active broadband frequency multiplier utilizing GaAs pHEMT technology. This frequency multiplier features DC blocked I/Os, and is ideal for use in LO multiplier chains for Point-to-Point & VSAT radios yielding reduced parts count vs. traditional approaches. This is compatible with surface mount manufacturing techniques. Typical application includes point-to-point & VSAT radios, test instrumentation, military and space.
- Frequency range from 1.9 to 2.8GHz (input, TA = +25°C, VDD = +5V, 0dBm)
- Frequency range from 3.8 to 5.6GHz (output, TA = +25°C, VDD = +5V, 0dBm)
- Output power is 12dBm (typ, TA = +25°C, VDD = +5V, 0dBm))
- Fo, 3 Fo isolation (with respect to output level) is 22dBc (typ, TA = +25°C, VDD = +5V, 0dBm))
- Input return loss is 12dB (typ, TA = +25°C, VDD = +5V, 0dBm)
- Output return loss is 8dB (typ, TA = +25°C, VDD = +5V, 0dBm)
- Supply current is 100mA (typ, TA = +25°C, VDD = +5V, 0dBm)
- 16 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
3.8GHz
Supply Voltage Min
-
RF IC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
5.6GHz
Supply Voltage Max
5V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability