Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč354.882 |
10+ | Kč269.610 |
25+ | Kč258.575 |
100+ | Kč234.749 |
250+ | Kč223.212 |
500+ | Kč216.440 |
Product Information
Product Overview
HMC433E is a prescaler IC. It is a low noise divide-by-4 static divider utilizing InGaP GaAs HBT technology in ultra small surface mount SOT26 plastic package. This device operates from DC (with a square wave input) to 8GHz input frequency with a single +3VDC supply. Single-ended inputs and outputs reduce component count and cost. The low additive SSB phase noise of -150dBc/Hz at 100KHz offset helps the user maintain good system noise performance. Typical applications are DC to C band PLL applications: UNII, point-to-point and VSAT radios, 802.11a and HiperLAN WLAN, fibre optic, cellular / 3G infrastructure.
- Single-ended I/O’s
- Single DC supply is +3V at 53mA
- Maximum input frequency is 8.5GHz typical (TA=+25°C, 50 ohm system, Vcc= +3V)
- Input power range from -12 to 12dBm (Fin= 1 to 6GHz, TA=+25°C, 50 ohm system, Vcc= +3V)
- Output power is -2.0dBm typical (Fin= 4GHz, TA=+25°C, 50 ohm system, Vcc= +3V)
- SSB phase noise (100KHz offset) is -150dBc/Hz typ (Pin= 0 dBm, Fin= 4GHz, TA=+25°C, Vcc= +3V)
- Output transition time is 120ps typ (Pin= 0dBm, Fout= 882MHz, TA=+25°C, 50 ohm system, Vcc= +3V)
- Supply current (Icc) is 53mA typical (Vcc= +3.0V, TA=+25°C, 50 ohm system)
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Frequency Divider
3.3V
6Pins
85°C
-
No SVHC (21-Jan-2025)
2.7V
SOT-26
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate