Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč909.652 |
| 10+ | Kč796.792 |
Product Information
Product Overview
HMC437MS8GE is a prescaler MMIC. This low noise divide-by-3 static dividers utilizing InGaP GaAs HBT technology in low cost 8 lead surface mount plastic packages. This device operates from DC (with a square wave input) to 7GHz input frequency from a single +5VDC supply. The low additive SSB phase noise of -153dBc/Hz at 100KHz offset helps the user maintain good system noise performance. Prescaler for DC to C Band PLL applications are UNII, point-to-point and VSAT radios, 802.11a and HiperLAN WLAN, fibre optic, cellular/3G infrastructure.
- Wide bandwidth
- Maximum input frequency is 7.5GHz typ (TA=+25°C, 50 ohm system, Vcc= 5V)
- Input power range from -12 to +12dBm (fin= 1 to 6GHz, TA=+25°C, 50 ohm system, Vcc= 5V)
- Output power is -1dBm (TA=+25°C, 50 ohm system, Vcc= 5V)
- SSB phase noise (100KHz offset) is -153dBc/Hz typ (pin= 0dBm, fin= 6GHz, TA=+25°C, Vcc= 5V)
- Output transition time is 100ps typ (pin= 0dBm, Fout= 882MHz, TA=+25°C, 50 ohm system, Vcc= 5V)
- Supply current (Icc) is 69mA typ (TA=+25°C, 50 ohm system, Vcc= 5V)
- Low stress injection moulded plastic package
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF Frequency Divider
5.25V
8Pins
85°C
-
No SVHC (25-Jun-2025)
4.75V
MSOP-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate