Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč323.030 |
| 10+ | Kč281.147 |
| 25+ | Kč266.350 |
| 100+ | Kč240.768 |
| 250+ | Kč230.485 |
| 500+ | Kč221.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč323.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC454ST89E
Order Code4030304
Technical Datasheet
Frequency Min400MHz
Frequency Max2.5GHz
Gain17.8dB
Noise Figure Typ8dB
RF IC Case StyleSOT-89
No. of Pins4Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC454ST89E is a high dynamic range GaAs InGaP Heterojunction Bipolar Transistor (HBT) ½ watt MMIC amplifier. Typical application includes GSM, GPRS & EDGE, CDMA & W-CDMA, CATV/cable modem, fixed wireless & WLL.
- Frequency range from 824 to 960MHz (TA = +25°C, Vs= +5V)
- Gain is 17.8dB (typ, 824 to 960MHz, TA = +25°C, Vs= +5V)
- Gain variation over temperature is 0.008dB / °C (typ, 824 to 960MHz, TA = +25°C, Vs= +5V)
- Input return loss is 9dB (typ, 824 to 960MHz, TA = +25°C, Vs= +5V)
- Output return loss is 13dB (typ, 824 to 960MHz, TA = +25°C, Vs= +5V)
- Output power for 1dB compression is 24.5dBm (typ, 824 to 960MHz, TA = +25°C, Vs= +5V)
- Saturated output power is 25.5dBm (typ, 824 to 960MHz, TA = +25°C, Vs= +5V)
- Output third order intercept is 40dBm (typ, 824 to 960MHz, TA = +25°C, Vs= +5V)
- Noise figure is 8dB (typ, 824 to 960MHz, TA = +25°C, Vs= +5V)
- 4 lead SOT89 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
400MHz
Gain
17.8dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.5GHz
Noise Figure Typ
8dB
No. of Pins
4Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability