Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,685.195 |
| 10+ | Kč4,288.680 |
| 25+ | Kč4,202.906 |
| 100+ | Kč4,117.133 |
Product Information
Product Overview
HMC460LC5 is a GaAs MMIC pHEMT low noise distributed amplifier. It operates from DC to 20GHz. This amplifier provides 14dB of gain, 2.5dB noise figure and +16.5dBm of output power at 1dB gain compression while requiring only 75mA from a Vdd = 8V supply. Gain flatness is excellent from DC to 20GHz making the device ideal for EW, ECM, Radar and test equipment applications. The wideband amplifier I/Os are internally matched to 50 ohms. It is widely used in application such as telecom infrastructure, microwave radio & VSAT, military & space, test instrumentation etc.
- Gain variation over temperature is 0.008dB/°C typ at (DC - 6GHz, TA = +25°C)
- Noise figure is 3.5dB typ at (DC - 6GHz, TA = +25°C)
- Input return loss is 17dB typ at (DC - 6GHz, TA = +25°C)
- Output return loss is 17dB typ at (DC - 6GHz, TA = +25°C)
- Output power for 1dB compression (P1dB) is 17dBm typ at (DC - 6GHz, TA = +25°C)
- Saturated output power (Psat) 18dBm typ at (DC - 6GHz, TA = +25°C)
- Output third order intercept (IP3) is 29.5dBm typ at (DC - 6GHz, TA = +25°C)
- Supply current is 75mA typ at (DC - 6GHz, TA = +25°C)
- Operating temperature is -55°C to +85°C
- Package style is 32-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
14dB
QFN
7.5V
-40°C
-
MSL 3 - 168 hours
20GHz
3.5dB
32Pins
8.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate