Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,757.105 |
| 10+ | Kč1,524.864 |
| 25+ | Kč1,494.266 |
| 100+ | Kč1,463.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,757.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC516LC5
Order Code4030320
Technical Datasheet
Frequency Min9GHz
Frequency Max18GHz
Gain20.5dB
Noise Figure Typ2dB
RF IC Case StyleLCC
No. of Pins32Pins
Supply Voltage Min2.5V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC516LC5 is a high dynamic range GaAs pHEMT MMIC low noise amplifier (LNA). The P1dB output power of +13dBm enables the LNA to also function as a LO driver for balanced, I/Q or image reject mixers. The HMC516LC5 allows the use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, test equipment and sensors, military end-use.
- Typical gain is 20dB (9 - 12GHz frequency, TA=+25° C, Vdd 1, 2, 3=+3V)
- Typ gain variation over temperature is 0.015dB/°C (9-12GHz frequency, TA=25° C, Vdd 1, 2, 3=3V)
- Typical input return loss is 10dB (9 - 12GHz frequency, TA=+25° C, Vdd 1, 2, 3=+3V)
- Typical output return loss is 12dB (9 - 12GHz frequency, TA=+25° C, Vdd 1, 2, 3=+3V)
- Typical output power for 1dB compression is 13dBm (9 - 12GHz frequency, TA=+25° C, Vdd 1, 2, 3=+3V)
- Typical saturated output power (Psat) is 15dBm (9 - 12GHz frequency, TA=+25° C, Vdd 1, 2, 3=+3V)
- Typical output third order intercept is 25dBm (9 - 12GHz frequency, TA=+25° C, Vdd 1, 2, 3=+3V)
- Typical noise figure is 2dB (9 - 12GHz frequency, TA=+25° C, Vdd 1, 2, 3=+3V)
- Typical supply current (Idd) is 65mA (9 - 12GHz frequency, TA=+25° C, Vdd 1, 2, 3=+3V)
- 32-lead LCC package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
9GHz
Gain
20.5dB
RF IC Case Style
LCC
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
18GHz
Noise Figure Typ
2dB
No. of Pins
32Pins
Supply Voltage Max
3.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability