Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč987.650 |
10+ | Kč853.723 |
25+ | Kč836.418 |
100+ | Kč819.614 |
300+ | Kč803.062 |
Product Information
Product Overview
HMC520A is a compact gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in-phase quadrature (I/Q) mixer. This device can be used as either an image reject mixer or a single sideband upconverter. The mixer uses two standard double balanced mixer cells and a 90° hybrid fabricated in a GaAs, metal semiconductor field effect transistor (MESFET) process. It is a smaller alternative to a hybrid style image reject mixer and a single sideband upconverter assembly. It eliminates the need for wire bonding, allowing the use of surface-mount manufacturing techniques. It is used in application such as point to point microwave radios, point to multipoint radios, video satellites, digital radios, instrumentation, automatic test equipment etc.
- RF range is 6GHz to 10GHz
- LO input frequency range is 6GHz to 10GHz
- Conversion loss is 8dB typical at 6GHz to 10GHz
- Image rejection is 23dBc typical at 6GHz to 10GHz
- LO to RF isolation is 43dB typical at (TA = 25°C)
- LO to IF isolation is 25dB typical at (TA = 25°C)
- Input IP3 is 19dBm typical at (7.1GHz to 8.5GHz). wide IF frequency range dc to 3.5GHz
- Input P1dB compression is 10dBm typical at 7.1GHz to 8.5GHz
- Operating temperature is -40°C to +85°C
- Package style is 24-terminal ceramic leadless chip carrier [LCC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
10GHz
-
24Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate