Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč111.606 |
| 10+ | Kč100.069 |
| 25+ | Kč95.806 |
| 100+ | Kč90.037 |
| 250+ | Kč86.275 |
Product Information
Product Overview
HMC596LP4E is a low-cost 4x2 switch matrice. It is used in satellite / DBS, LNBs and multiswitches from 200 to 3000MHz. A positive voltage controlled 4bit decoder is integrated on the switch. The switches may be used in either 75 ohm or 50 ohm systems. The switch outputs (OP1 & OP2) can independently select any of the four inputs (HH, HL, VH, VL) or simultaneously select the same inputs. Note that the switch is bi-directional and input/output functionality may be interchanged. All data presented was measured in a 50 ohm (input/output) system. It is used in application such as DBS LNBs & multiswitches, cable modem / CATV, cellular systems etc.
- High isolation / low insertion loss
- Integrated CMOS compatible 4bit decoder
- Single positive supply: Vdd = +5V
- Insertion loss is 6.5dB typical
- Isolation is 50dB typical
- Input power for 1dB compression is 22dBm typical
- Switching speed is 6ns typical
- Operating temperature is -40°C to +85°C
- Package style is 24 lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
200MHz
QFN-EP
4.5V
-40°C
-
MSL 1 - Unlimited
3GHz
24Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate