Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,235.952 |
| 100+ | Kč5,131.117 |
Product Information
Product Overview
HMC642ALC5TR is a 6bit digital phase shifter which is rated from 9 to 12.5GHz, providing 360 degrees of phase coverage, with an LSB of 5.625 degrees. The HMC642ALC5 features very low RMS phase error of 4.5 degrees and extremely low insertion loss variation of ±0.4dB across all phase states. This high-accuracy phase shifter is controlled with positive control logic of 0/+5V. The HMC642ALC5 is housed in a compact 5x5 mm ceramic leadless SMT package and is internally matched to 50 ohms with no external components. Applications include EW receivers, weather & military radar, satellite communications, beamforming modules, phase cancellation.
- Frequency range from 9 to 12.5GHz
- Insertion loss is 7dB typical at (TA = +25°C)
- Input return loss is 14dB typical at (TA = +25°C)
- Output return loss is 11dB typical at (TA = +25°C)
- RMS phase error is 4.5deg typical at (TA = +25°C)
- Input power for 1dB compression is 30dBm typical at (TA = +25°C)
- Input third order intercept is 35dBm typical at (TA = +25°C)
- Control voltage current is <250µA typical at (TA = +25°C)
- Bias control current is <12mA typical at (TA = +25°C)
- Operating temperature range from -40 to +85°C, 32-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital Phase Shifter
5V
32Pins
85°C
-
-
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate