Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | Kč975.361 |
Price for:Each
Minimum: 2
Multiple: 2
Kč1,950.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC652-SX
Order Code4623119
Technical Datasheet
Frequency Max50GHz
Frequency Min0Hz
Attenuation - Typical2dB
RF Attenuator TypeFixed Attenuator
Insertion Loss-
Control Voltage Min-
Control Voltage Max-
RF Input Power27dBm
RF IC Case StyleDie
No. of Pins-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Max
50GHz
Attenuation - Typical
2dB
Insertion Loss
-
Control Voltage Max
-
RF IC Case Style
Die
Operating Temperature Max
85°C
Product Range
-
Frequency Min
0Hz
RF Attenuator Type
Fixed Attenuator
Control Voltage Min
-
RF Input Power
27dBm
No. of Pins
-
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability