Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,852.738 |
| 10+ | Kč8,675.674 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,852.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC659LC5
Order Code4030359
Technical Datasheet
Frequency Min0Hz
Frequency Max15GHz
Gain19dB
Noise Figure Typ3.5dB
RF IC Case StyleLFCSP-EP
No. of Pins32Pins
Supply Voltage Min7.5V
Supply Voltage Max8.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC659LC5 is a GaAs MMIC pHEMT distributed power amplifier. This amplifier I/Os are internally matched to 50 Ohms with no external components. The HMC659LC5 is compatible with high volume surface mount manufacturing techniques. Typical application includes telecom infrastructure, microwave radio and VSAT, military and space, test instrumentation, fibre optics.
- Frequency range from 6 to 11GHz (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V)
- Gain is 18dB (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V, 6 to 11GHz)
- Gain variation over temperature is 0.019dB/ °C (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V, 6 to 11GHz)
- Input return loss is 18dB (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V, 6 to 11GHz)
- Output return loss is 20dB (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V, 6 to 11GHz)
- Output power for 1dB compression is 27.5dBm (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V, 6 to 11GHz)
- Noise figure is 2.5dB (typ, TA = +25°C, Vdd= +8V, Vgg2= +3V, 6 to 11GHz)
- Supply current (Idd) (Vdd= 8V, Vgg1= -0.8V typ.) is 300mA (typ, TA = +25°C)
- 32 lead LFCSP-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
0Hz
Gain
19dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
7.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
15GHz
Noise Figure Typ
3.5dB
No. of Pins
32Pins
Supply Voltage Max
8.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability