Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,775.664 |
| 10+ | Kč1,532.137 |
| 25+ | Kč1,501.540 |
| 100+ | Kč1,470.942 |
Product Information
Product Overview
HMC815BLC5 is a compact gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC) upconverter. This device provides a small signal conversion gain of 12dB and a sideband rejection of 20dBc. The HMC815B utilizes a driver amplifier proceeded by an in phase/quadrature (I/Q) mixer where the LO is driven by an active 2× multiplier. IF1 and IF2 mixer inputs are provided, and an external 90° hybrid is needed to select the required sideband. The I/Q mixer topology reduces the need for filtering of unwanted sideband. The HMC815B is a smaller alternative to hybrid style single sideband (SSB) downconverter assemblies, and it eliminates the need for wire bonding by allowing the use of surface-mount manufacturing techniques. Applications include point to point and point to multipoint radios, military radars, electronic warfare, and electronic intelligence, satellite communications, sensors.
- Conversion gain is 12dB typical at (TA = 25°C)
- Sideband rejection is 20dBc typical at (TA = 25°C)
- Output power for 1dB compression is 20dBm typical at (TA = 25°C)
- Output third-order intercept is 27dBm typical at (TA = 25°C)
- 2× LO to RF isolation is 10dB typical at (TA = 25°C)
- 2× LO to IF isolation is 15dB typical at (TA = 25°C)
- RF return loss is 12dB typical at (TA = 25°C)
- LO return loss is 15dB typical at (TA = 25°C)
- Total drain current (RF amplifier) is 270mA typical at (TA = 25°C)
- Operating temperature range from -40°C to +85°C, 32-terminal LCC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
21GHz
-
LCC-EP
-40°C
-
27GHz
-
32Pins
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate