Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,006.841 |
| 10+ | Kč2,690.332 |
| 25+ | Kč2,636.410 |
| 100+ | Kč2,582.738 |
Product Information
Product Overview
HMC939ALP4E is a 5bit digital attenuator with a 31dB attenuation control range in 1 dB steps. It offers optimum insertion loss, attenuation accuracy, and input linearity over the specified frequency range from 100MHz to 33GHz. The HMC939ALP4E requires dual supply voltages, VDD = +5V and VSS = −5V, and provides CMOS-/TTL-compatible parallel control interface by incorporating an on-chip driver. Application includes test instrumentation, microwave radios and very small aperture terminals (VSATs), military radios, radars, electronic countermeasures (ECMs), and broadband telecommunications systems.
- Frequency range from 0.1 to 33GHz (VDD = 5V, VSS = -5V, VCTL = 0V or VDD, TCASE = 25°C)
- Insertion loss is 4.5dB (typ, 0.1GHz to 18GHz, VDD = 5V, VSS = -5V, VCTL = 0V or VDD, TCASE = 25°C)
- Attenuation is 31dB (typ, VDD = 5V, VSS = -5V, VCTL = 0V or VDD, TCASE = 25°C)
- Return loss is 10dB (typ, RF1 and RF2 pins, all attenuation states, 0.1GHz to 33GHz)
- Relative phase is 45Degrees (typ, 0.1 to 18GHz, VDD = 5V, VSS = -5V,VCTL = 0V or VDD,TCASE = 25°C)
- Rise and fall time is 45ns (typ, 10% to 90% of RF output, TCASE = 25°C)
- 0.1dB compression input linearity is 20dBm (typ, 0.1GHz to 0.5GHz, typ, TCASE = 25°C)
- 4.5mA typical positive supply current (VDD = 5V, VSS = -5V, VCTL = 0V or VDD, TCASE = 25°C)
- CMOS-/TTL-compatible parallel control, dual-supply operation: ±5V, power handling: 27dBm
- 24 lead LFCSP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
33GHz
1dB
6dB
-5V
27dBm
24Pins
-40°C
MSL 3 - 168 hours
100MHz
31dB
5bit
5V
LFCSP-EP
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate