Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč52,482.560 |
Product Information
Product Overview
HSC-ADC-EVALEZ is a FPGA based data capture kit. The HSC-ADC-EVALEZ JESD-204B data capture eval board with a single FMC High Pin Count (HPC) interface. The HSC-ADC-EVALEZ FMC-compatible high speed converter evaluation platform uses an FPGA based buffer memory board to capture blocks of digital data from the Analog Devices high speed analogue to digital converter (ADC) evaluation boards. The board is connected to the PC through a USB port and is used with VisualAnalog® to quickly evaluate the performance of high speed ADCs. The evaluation kit is easy to set up and supports emerging serial interface standards, like JESD204B. Additional equipment needed includes an Analog Devices high speed ADC evaluation board, a signal source and a clock source. Once the kit is connected and powered, the evaluation is enabled instantly on the PC.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Xilinx
Virtex-6
-
Evaluation Board XC6VLX75T-2FFG784C
No SVHC (25-Jun-2025)
-
-
XC6VLX75T-2FFG784C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate