Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | Kč683.430 |
Price for:Tube of 1
Minimum: 25
Multiple: 25
Kč17,085.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoIH5352CPE+
Order Code3920486
Technical Datasheet
Video Switching Configuration4 x SPST
Bandwidth-
Cross Talk72dB
Supply Voltage Min10V
Supply Voltage Max30V
IC Case / PackageDIP
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Switching Configuration
4 x SPST
Cross Talk
72dB
Supply Voltage Max
30V
No. of Pins
16Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Bandwidth
-
Supply Voltage Min
10V
IC Case / Package
DIP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability