Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč338.580 |
| 5+ | Kč331.808 |
Product Information
Product Overview
Multi footprint mini board LB2223B is designed to support prototyping with the packages such as MSOP-10, MSOP-8, MSOP-8E, SOIC-8, SOIC-8E, 3x3 DFN-10, 3x3 DFN-8, SOT-23-3, SOT-23-5, SOT-23-6 and SOT-23-8. Each of the pin landing pads is connected to an edge pad to simplify wiring surface mount packages into other circuits. Additionally a Centre trace with pads at each end (and a Centre pad on the two boards on the right) is included for use as a ground trace.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lab Board
-
Prototyping MSOP-10/8, DFN-8/10, SOT-23-3/5/6/8, SOIC-8, SC70-5/6 Package Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate