Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč149.477 |
10+ | Kč103.831 |
50+ | Kč87.028 |
100+ | Kč73.484 |
250+ | Kč65.960 |
Product Information
Product Overview
LT®1991 combines a precision operational amplifier with eight precision resistors to form a one-chip solution for accurately amplifying voltages. Gains from -13 to 14 with a gain accuracy of 0.04% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 75dB. The resistors have excellent matching, 0.04% over temperature for the 450K resistors. The matching temperature coefficient is guaranteed less than 3ppm/°C. The resistors are extremely linear with voltage, resulting in a gain nonlinearity of less than 10ppm. Typical applications are handheld instrumentation, medical instrumentation, strain gauge amplifiers, differential to single-ended conversion.
- Pin configurable as a difference amplifier, inverting and noninverting amplifier
- Rail-to-rail output
- Gain nonlinearity is 10ppm max (VS=±15V; VOUT=±10V; RL=10K, TA=25°C)
- Gain drift vs temperature is 3ppm/°C max (VS=±15V; VOUT=±10V; RL=10K)
- Op-amp offset voltage drift is 1µV/°C (VS=±15V; VOUT=±10V; RL=10K, TA=25°C)
- Op-amp input noise voltage is 0.35µVP-P typ (0.01Hz to 1Hz, VS=±15V; VOUT=±10V; RL=10K, TA=25°C)
- Op-amp gain bandwidth product is 560KHz typ (f=10KHz)
- 10-lead plastic MSOP package
- Temperature rating range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
1Amplifiers
0°C
± 1.35V to ± 18V, 2.7V to 36V
10Pins
-
MSL 1 - Unlimited
MSOP
110kHz
1Channels
110kHz
70°C
MSOP
Surface Mount
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate