Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč205.405 |
10+ | Kč137.940 |
25+ | Kč120.133 |
100+ | Kč100.320 |
250+ | Kč90.539 |
500+ | Kč87.780 |
Product Information
Product Overview
LT3472 is a dual channel switching regulator generates positive and negative outputs for biasing CCD imagers. This device delivers upto -8V at 50mA and 15V at 20mA from a lithium-ion cell, providing bias for many popular CCD imagers. Schottky diodes are internal and the output voltages are set with one resistor per channel, reducing external component count. Internal sequencing circuitry disables the negative channel until the positive channel has reached 88% of its final value, ensuring that the sum of the two outputs is always positive. Separate soft-start capacitors for each output allow the ramp of each output to be independently controlled. It is widely used in application such as CCD bias, TFT LCD bias, OLED bias, ±rail generation for op-amps etc.
- Generates 15V at 20mA, -8V at 50mA from a Li-Ion cell
- Input voltage range is 2.2V to 16V
- Output voltages upto ±34V
- Requires only one resistor to set output voltage
- Constant switching frequency ensures low noise outputs
- Supply current is 2.8mA typical
- Switching frequency is 1.1MHz typical
- Operating temperature is -40°C to 125°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
2.2V
20mA
50mA
10Pins
Surface Mount
-
34V
-
125°C
-
No SVHC (21-Jan-2025)
1.1MHz
2 Output
Boost, Inverting
16V
20mA, 50mA
DFN-EP
34V
-34V
-
1.1MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate