Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč368.174 |
10+ | Kč264.845 |
52+ | Kč215.688 |
104+ | Kč200.389 |
260+ | Kč199.888 |
520+ | Kč195.875 |
Product Information
Product Overview
LTC3374A is a multioutput power supply IC consisting of eight synchronous 1A buck converter. It has higher efficiency, improved output voltage accuracy and an added overvoltage (OV) indicator. The DC/DCs may be used independently or in parallel to achieve higher output currents of upto 4A with a shared inductor. The common buck switching frequency may be programmed with an external resistor, synchronized to an external oscillator, or set to a default internal 2MHz clock. The operating mode for all DC/DCs may be programmed via the MODE pin. To reduce input noise the buck converters are phased in 90° steps. Precision enable pin thresholds simplify power up sequencing. It is used in application such as general purpose multichannel power supplies, industrial/automotive/communications etc.
- All DC/DCs have 0.8V to VIN output range
- ±1% VFB accuracy, for buck 1 (1A to 4A)
- ±1% PGOOD accuracy
- Precision enable pin thresholds for autonomous sequencing
- 1MHz to 3MHz programmable/synchronizable oscillator frequency (2MHz default)
- Die temperature monitor output
- Pin-compatible with LTC3374
- Operating temperature is -40°C to 125°C
- Package style is 38-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
8Outputs
2.25V
1A
1A
38Pins
Surface Mount
-
5.5V
-
125°C
-
No SVHC (21-Jan-2025)
3MHz
8 Output
Synchronous Buck (Step Down)
5.5V
1A
QFN-EP
5.5V
5.5V
800mV
2MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate